0E7240HT ZF Electronics Corp | Snap Action Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
0E7240HT by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0E7240HT

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$9.05
25-49 :$8.59
50-99 :$8.51
100-249 :$8.25
250-499 :$8.09
500-999 :$7.92
1,000-4,999 :$7.75
5,000 + :$6.02
208 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: ZF Electronic Systems
Part No: 0E7240HT
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum AC Voltage Rating: 250@UL V
Family: E72
Contact Material: Silver Alloy
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 6.99 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 2.54 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: 6000@UL Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: High Temperature Thermoplastic
Mounting: Through Hole
Maximum Movement Differential: 0.61 mm
Operating Force: 0.66 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 186.42@UL A
Dimension: 40.46 x 9.78 mm
Actuator Material/Style: Stainless Steel/High Temperature Thermoplastic Nylon/Lever
Customers Who Bought 0E7240HT Also Bought
DESCRIPTION


Product Highlights
  • Moisture resistant
  • 3 contact arrangements
  • Long life coil spring mechanism
  • Choice of button or hinged actuator
  • 10-inch, 16 gauge leads attached
  • Custom wire and harness designs available upon request
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
HTS: 8536509040
COO: MX
ECCN: EAR99