0E2300AX by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0E2300AX

ZF Electronics Corp

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 5A 250VAC 186.42VA 0.44N Screw Mount

PRICING per each  AVAILABILITY real time   
1 + :$1.74
Request Quote
1,565 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: ZF Electronics Corp
Part No: 0E2300AX
RoHS: Yes
Maximum AC Voltage Rating: 250@UL V
Family: E23
Contact Material: Silver Alloy
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 1.19 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1.27 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: 6000@UL Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.25 mm
Operating Force: 0.44 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 186.42@UL A
Dimension: 38.13 x 10.31 x 20.14 mm
Actuator Material/Style: Thermoplastic Acetal/Button
Customers Who Bought 0E2300AX Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 5A 250VAC 186.42VA 0.44N Screw Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?