surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
06090754 by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

06090754

ZF Electronics

Switch Access Pushwheel Switch End Cap Left

PRICING per each  AVAILABILITY real time   
1-24 :$0.64
25-99 :$0.57
100-249 :$0.52
250 + :$0.51
Request Quote
454 can ship today
In our stock 
More available to ship 6/16/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: ZF Electronics
Part No: 06090754
RoHS: Yes
Type: End Cap Left
Color: N/A
Family: 609-0754
Switch Type: Pushwheel Switch
Packaging: N/A
Operating Temperature: -20 to 80 °C
Dimension: N/A
Customers Who Bought 06090754 Also Bought
DESCRIPTION
Switch Access Pushwheel Switch End Cap Left
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?