WPPCT-Z1046D WORLD PRODUCTS | Triac & SCR Output Photocouplers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

WPPCT-Z1046D

World Products

Optocoupler Triac AC-OUT 1-CH 400VDRM 5-Pin PDIP

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.450
25-99 :$1.350
100-499 :$1.076
500-999 :$0.700
1,000-2,499 :$0.633
2,500-4,999 :$0.571
5,000-9,999 :$0.513
10,000 + :$0.461
520 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
750 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: World Products
Part No: WPPCT-Z1046D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 65
Maximum Input Voltage: 1.4 V
Number of Channels per Chip: 1
Family: WPPCT-Z1046
Maximum Reverse Voltage: 6 V
Supplier_Package: PDIP
Packaging: N/A
Pin_Count: 5
Mounting: Through Hole
Minimum Isolation Voltage: 5000 Vrms
Zero-Crossing Circuit: Yes
Peak Output Voltage (Vdrm): 400 V
Operating Temperature: -40 to 80 °C
Dimension: 7.3 x 6.5 x 3.5 mm
Customers Who Bought WPPCT-Z1046D Also Bought
DESCRIPTION
Optocoupler Triac AC-OUT 1-CH 400VDRM 5-Pin PDIP
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
HTS: 8541408000
ECCN: EAR99