WPGT-2S2500 by WORLD PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

WPGT-2S2500

World Products

Gas Discharge Tubes Solder Pad SMD

PRICING per each  AVAILABILITY real time   
200-399 :$1.79
400-599 :$1.35
600-799 :$1.20
800 + :$1.17
Request Quote
0 (sold out)
In our stock 
70 can ship 3/6/17
Available Factory Stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Minimum Order: 200
RESOURCES
SPECS
Supplier: World Products
Part No: WPGT-2S2500
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Family: WPGT
Number of Terminals: 2
Packaging: N/A
Termination Style: Solder Pad
Lead Pitch: N/R
Mounting: Surface Mount
Lead Diameter: N/R
Operating Temperature: -40 to 90 °C
Dimension: 4 x 4.2 x 4 mm
Typical Impulse Life@10/1000us: 300 Times
Minimum Insulation Resistance@100V: 1 GOhm
Wire Form: N/R
DC Sparkover Voltage Tolerance: N/A
Maximum Capacitance@1MHz: N/A
Maximum Storage Temperature: 150 °C
Typical AC Discharge Current@1s@<=10Times: N/A
Maximum Impulse Sparkover Voltage@100V/s: 3100 V
Maximum DC Holdover Voltage: 150 V
Typical DC Sparkover Voltage@100V/s: N/A
Minimum Storage Temperature: -40 °C
Failsafe Protection: No
Maximum Impulse Sparkover Voltage@1KV/s: N/A
Typical Impulse Discharge Current@8/20us@10Times: N/A
Number of Electrodes: 2
ALTERNATIVE PRODUCTS
Packaged Differently
WPGT-2S2500TR
WPGT-2S2500TR
In Stock:  0

Customers Who Bought WPGT-2S2500 Also Bought
DESCRIPTION
Gas Discharge Tubes Solder Pad SMD
DID YOU KNOW?