RD1C-48S WORLD PRODUCTS | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RD1C-48S by WORLD PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RD1C-48S

World Products

Electromechanical Relay 48VDC 6.4KOhm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.18
25-99 :$2.04
100-499 :$1.62
500-999 :$1.05
1,000-2,499 :$0.95
2,500-4,999 :$0.86
5,000-9,999 :$0.77
10,000 + :$0.69
100 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/3/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: World Products
Part No: RD1C-48S
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Industrial Relay
DC Coil Voltage: 48 V
Maximum AC Voltage Rating: 250 V
Family: RD
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 125 V
AC Coil Voltage: N/A
Coil Current: 7.5 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 6.4 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 12 A
Pin_Count: 5
Maximum Pick-Up Voltage: 36 VDC
Product Weight: 9 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 280,1.25 W|kVA
Operating Temperature: -40 to 85 °C
Dimension: 19.6 x 15.4 x 15 mm
Package Type: N/A
Operate Time: 8 ms
Coil Suppression Diode: Yes
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought RD1C-48S Also Bought
DESCRIPTION
Electromechanical Relay 48VDC 6.4KOhm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay
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
HTS: 8536490075
ECCN: EAR99