surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5319505 by Winchester/Bomar Elect.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5319505

Winchester/Bomar Elect.

Conn TNC-SMA Adapter PL/RCP ST Gold

PRICING per each  AVAILABILITY real time   
1-9 :$28.93
10-24 :$27.23
25-49 :$25.92
50-99 :$25.16
100-249 :$24.67
250-499 :$23.31
500 + :$22.63
23 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Winchester/Bomar Elect.
Part No: 5319505
RoHS: Yes
Type: TNC-SMA Adapter
Termination Method: N/A
Family: TNC-SMA
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Terminate To: N/A
Gender: PL/RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 5319505 Also Bought
DESCRIPTION
Conn TNC-SMA Adapter PL/RCP ST Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?