surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3316505 by Winchester/Bomar Elect.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3316505

Winchester/Bomar Elect.

Conn BNC-Mini-UHF Adapter PL/RCP ST Gold

PRICING per each  AVAILABILITY real time   
1-9 :$13.31
10-24 :$12.15
25-49 :$11.40
50-99 :$11.04
100-249 :$10.40
250-499 :$9.81
500-999 :$9.18
1,000 + :$8.45
Request Quote
60 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: Winchester/Bomar Elect.
Part No: 3316505
RoHS: Yes
Type: BNC-Mini-UHF Adapter
Termination Method: N/A
Family: BNC-Mini-UHF
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Terminate To: N/A
Gender: PL/RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 3316505 Also Bought
DESCRIPTION
Conn BNC-Mini-UHF Adapter PL/RCP ST Gold
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?