surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
310108 by Winchester/Bomar Elect.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

310108

Winchester/Bomar Elect.

Conn Telephone/Telecom F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5

PRICING per each  AVAILABILITY real time   
1-654 :$3.76
655-999 :$3.58
1,000 + :$3.05
Request Quote
288 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Winchester/Bomar Elect.
Part No: 310108
RoHS: Yes
Type: Telephone/Telecom
Maximum Voltage Rating: N/A
Family: 3101
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 310108 Also Bought
DESCRIPTION
Conn Telephone/Telecom F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?