surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
303066 by Winchester/Bomar Elect.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

303066

Winchester/Bomar Elect.

Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-99 :$1.48
100-499 :$1.16
500-999 :$1.04
1,000 + :$0.93
789 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Winchester/Bomar Elect.
Part No: 303066
RoHS: Yes
Type: Modular Jack
Maximum Voltage Rating: N/A
Family: 303066
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Gender: F
Operating Temperature: N/A
Dimension: 15.75 x 20.6 x 16 mm
Customers Who Bought 303066 Also Bought
DESCRIPTION
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?