surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
300166 by Winchester/Bomar Elect.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

300166

Winchester/Bomar Elect.

Conn RJ-12 PL 6 POS Solder ST Cable Mount 6 Terminal 1 Port Cat 5

PRICING per each  AVAILABILITY real time   
1-9 :$0.374
10-24 :$0.359
25-49 :$0.314
50 + :$0.303
1,196 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Winchester/Bomar Elect.
Part No: 300166
RoHS: Yes
Type: RJ-12
Maximum Voltage Rating: N/A
Family: 300
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 300166 Also Bought
DESCRIPTION
Conn RJ-12 PL 6 POS Solder ST Cable Mount 6 Terminal 1 Port Cat 5
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?