surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
300034 by Winchester/Bomar Elect.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

300034

Winchester/Bomar Elect.

Conn Modular Coupler F/F 4/4 POS ST 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$1.28
10-24 :$1.11
25-49 :$1.07
50 + :$1.02
Request Quote
133 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Winchester/Bomar Elect.
Part No: 300034
RoHS: Yes
Type: Modular Coupler
Maximum Voltage Rating: N/A
Family: 3000
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4/4
Mounting: N/A
Gender: F/F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 300034 Also Bought
DESCRIPTION
Conn Modular Coupler F/F 4/4 POS ST 1 Port
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?