99.270.3521.9 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
99.270.3521.9 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

99.270.3521.9

Wieland Electric

Conn Terminal Strip F 20 POS 10mm Screw RA Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.90
25-49 :$3.57
50-99 :$3.30
100-249 :$3.06
250-499 :$2.86
500 + :$2.68
67 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
14 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 99.270.3521.9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Strip
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 99.270
Pitch: 10 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 20
Mounting: Cable Mount
Number of Circuits: 10
Gender: F
Operating Temperature: N/A
Customers Who Bought 99.270.3521.9 Also Bought
DESCRIPTION
Conn Terminal Strip F 20 POS 10mm Screw RA Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: DE
ECCN: EAR99