surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
96.031.4053.1 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

96.031.4053.1

Wieland Electric

Conn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box

PRICING per each  AVAILABILITY real time   
1-24 :$10.79
25-99 :$9.96
100-249 :$9.25
250-499 :$8.63
500 + :$8.09
27 can ship today
In our stock 
783 can ship 6/5/17
Available Factory Stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 96.031.4053.1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Circular
Termination Method: Screw
Number of Ports: 1
Maximum Voltage Rating: 250 V
Contact Material: Brass
Number of Terminals: 3
Packaging: Box
Contact Plating: Silver
Contact Gender: F
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: F
Operating Temperature: -30 to 100 °C
Dimension: 82 x 34.7 mm
Strain Relief: No
Contacts Classification: 3Signal
Mating Style: N/A
Shell Material/Plating: Polyamide
Ingress Protection: IP66/IP68
Customers Who Bought 96.031.4053.1 Also Bought
DESCRIPTION
Conn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?