surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
96.022.0053.1 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

96.022.0053.1

Wieland Electric

Conn Circular M 2 POS ST Cable Mount 2 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
25-49 :$11.53
50-74 :$8.65
75-99 :$8.07
100 + :$7.91
Request Quote
0 (sold out)
In our stock 
31 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 96.022.0053.1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Circular
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 250 V
Contact Material: Brass
Number of Terminals: 2
Packaging: N/A
Contact Plating: Silver
Contact Gender: M
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Customers Who Bought 96.022.0053.1 Also Bought
DESCRIPTION
Conn Circular M 2 POS ST Cable Mount 2 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?