96.021.5053.1 WIELAND ELECTRIC | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
96.021.5053.1 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

96.021.5053.1

Wieland Electric

Conn Circular F 2 POS Screw ST Cable Mount 2 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$8.33
25-99 :$7.69
100-249 :$7.14
250-499 :$6.66
500 + :$6.25
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
8 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 96.021.5053.1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Circular
Termination Method: Screw
Number of Ports: 1
Maximum Voltage Rating: 250 V
Contact Material: Brass
Number of Terminals: 2
Packaging: N/A
Contact Plating: Silver
Contact Gender: F
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Customers Who Bought 96.021.5053.1 Also Bought
DESCRIPTION
Conn Circular F 2 POS Screw ST Cable Mount 2 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99