surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87.210.2211.3 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

87.210.2211.3

Wieland Electric

IDC Header To Screw Terminal HDR 60 POS ST

PRICING per each  AVAILABILITY real time   
1-4 :$103.57
5-9 :$96.67
10 + :$90.63
1 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 87.210.2211.3
RoHS: Yes
Type: IDC Header To Screw Terminal
Family: 87.210
Pitch: N/A
Body Orientation: Straight
Number of Contacts: 60
Gender: HDR
Operating Temperature: 0 to 50 °C
Customers Who Bought 87.210.2211.3 Also Bought
DESCRIPTION
IDC Header To Screw Terminal HDR 60 POS ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: DE
ECCN: EAR99
DID YOU KNOW?