surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87.200.2200.3 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

87.200.2200.3

Wieland Electric

D-Sub To Screw Terminal F 9 POS ST

PRICING per each  AVAILABILITY real time   
1-9 :$46.72
10-24 :$43.38
25-49 :$40.49
50 + :$37.96
Request Quote
3 can ship Monday
In our stock 
1 can ship 3/10/17
Available Factory Stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 87.200.2200.3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Sub To Screw Terminal
Family: 87.200
Pitch: N/A
Body Orientation: Straight
Number of Contacts: 9
Gender: F
Operating Temperature: 0 to 50 °C
Customers Who Bought 87.200.2200.3 Also Bought
DESCRIPTION
D-Sub To Screw Terminal F 9 POS ST
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?