81.020.4100.0 WIELAND ELECTRIC | Power Relays (20 Amps to 99.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
81.020.4100.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

81.020.4100.0

Wieland Electric

Electromechanical Relay SPST-NO 2ADC/6AAC 24VDC 2.4KOhm Socket

PRICING per each  AVAILABILITY Updated Today   
1-9 :$66.25
10-24 :$61.52
25-49 :$57.42
50 + :$53.83
1 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
7 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
10 can ship 11/2/17
Incoming stock 
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
16 views in the last month Popularity 
In Stock quantities placed in the next
2 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 81.020.4100.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Module Relay
DC Coil Voltage: 24 V
Family: 81.02
AC Coil Voltage: N/A
Packaging: N/A
Coil Resistance: 2.4 KOhm
Contact Arrangement: SPST-NO
Maximum Current Rating: 2DC,6AC A
Mounting: Socket
Contact Form: 1 Form A
Customers Who Bought 81.020.4100.0 Also Bought
DESCRIPTION
Electromechanical Relay SPST-NO 2ADC/6AAC 24VDC 2.4KOhm Socket
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490080
COO: DE
ECCN: EAR99