surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

80.063.4001.1

Wieland Electric

Insulated Header For PC Boards

PRICING per each  AVAILABILITY real time   
1-9 :$13.10
10-24 :$12.01
25-99 :$11.09
100-249 :$10.30
250-499 :$9.61
500 + :$9.01
Request Quote
59 can ship Monday
In our stock 
18 can ship 3/10/17
Available Factory Stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 80.063.4001.1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: N/A
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 80.063.4001.1
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: N/A
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 80.063.4001.1 Also Bought
DESCRIPTION
Insulated Header For PC Boards
PART CLASSIFICATION DATA
HTS: 8536698000
COO: IT
ECCN: EAR99
DID YOU KNOW?