surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

76.352.0736.1

Wieland Electric

Hood 7 Shell Size Silver Aluminum Die Cast

PRICING per each  AVAILABILITY real time   
1-9 :$5.13
10-24 :$4.70
25-99 :$4.34
100-249 :$4.03
250-499 :$3.76
500 + :$3.53
42 can ship today
In our stock 
278 can ship 3/10/17
Available Factory Stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 76.352.0736.1
RoHS: Yes
Type: Hood
Family: 76.352
Packaging: N/A
Operating Temperature: -40 to 110 °C
Dimension: N/A
Connector Type: Connector D-Subminiature
Shell Size: 7
Shell Material/Plating: Aluminum Die Cast/Silver
Angular Function: N/A
Customers Who Bought 76.352.0736.1 Also Bought
DESCRIPTION
Hood 7 Shell Size Silver Aluminum Die Cast
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?