surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
73.353.4035.1 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

73.353.4035.1

Wieland Electric

Hood 40 Shell Size Silver Aluminum Die Cast

PRICING per each  AVAILABILITY real time   
1-9 :$21.95
10-24 :$20.26
25-49 :$18.82
50-99 :$17.56
100 + :$16.46
Request Quote
2 can ship today
In our stock 
2 can ship 3/10/17
Available Factory Stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 73.353.4035.1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Hood
Family: 73.353
Packaging: N/A
Operating Temperature: N/A
Dimension: 93.5 x 76mm mm
Connector Type: Connector D-Subminiature
Shell Size: 40
Shell Material/Plating: Aluminum Die Cast/Silver
Angular Function: N/A
Customers Who Bought 73.353.4035.1 Also Bought
DESCRIPTION
Hood 40 Shell Size Silver Aluminum Die Cast
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?