72.105.2453.0 WIELAND ELECTRIC | Connector Rectangular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

72.105.2453.0

Wieland Electric

Conn Rectangular Adapter F 24Signal/1Ground POS Screw ST

PRICING per each  AVAILABILITY Updated Today   
1-9 :$66.18
10-24 :$61.46
25-49 :$57.36
50 + :$53.77
2 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 72.105.2453.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Rectangular Adapter
Termination Method: Screw
Maximum Voltage Rating: 500 V
Family: 72.105
Pitch: N/A
Maximum Current Rating: 16 A
Body Orientation: Straight
Number of Contacts: 24Signal/1Ground
Mounting: N/A
Gender: F
Operating Temperature: -40 to 110 °C
Customers Who Bought 72.105.2453.0 Also Bought
DESCRIPTION
Conn Rectangular Adapter F 24Signal/1Ground POS Screw ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694030
COO: DE
ECCN: EAR99