71.320.1028.0 WIELAND ELECTRIC | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
71.320.1028.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

71.320.1028.0

Wieland Electric

Connector Accessories Housing 10 POS

PRICING per each  AVAILABILITY Updated Today   
1-9 :$22.64
10-24 :$20.90
25-49 :$19.41
50-99 :$18.11
100 + :$16.98
1 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
9 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 71.320.1028.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Family: 71.320
Operating Temperature: N/A
Dimension: 93 mm
Customers Who Bought 71.320.1028.0 Also Bought
DESCRIPTION
Connector Accessories Housing 10 POS
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99