surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
70.355.1035.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

70.355.1035.0

Wieland Electric

Hood 10 Shell Size Silver Aluminum Die Cast

PRICING per each  AVAILABILITY real time   
1-9 :$18.44
10-24 :$17.02
25-49 :$15.81
50-99 :$14.75
100 + :$13.83
4 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 70.355.1035.0
RoHS: Yes
Type: Hood
Family: 70.355
Packaging: N/A
Operating Temperature: N/A
Dimension: 73 x 53 x 43mm mm
Connector Type: Connector D-Subminiature
Shell Size: 10
Shell Material/Plating: Aluminum Die Cast/Silver
Angular Function: N/A
Customers Who Bought 70.355.1035.0 Also Bought
DESCRIPTION
Hood 10 Shell Size Silver Aluminum Die Cast
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?