surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
70.354.1635.3 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

70.354.1635.3

Wieland Electric

Hood 180° Aluminum Die Cast

PRICING per each  AVAILABILITY real time   
1-9 :$22.84
10-24 :$21.08
25-49 :$19.58
50-99 :$18.27
100 + :$17.13
0 (sold out)
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 70.354.1635.3
RoHS: Yes
Type: Hood
Family: 70.354.1635.3
Packaging: N/A
Operating Temperature: -40 to 110 °C
Shell Size: N/A
Shell Material/Plating: Aluminum Die Cast
Angular Function: 180 °
Customers Who Bought 70.354.1635.3 Also Bought
DESCRIPTION
Hood 180° Aluminum Die Cast
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?