surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
57.904.5455.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

57.904.5455.0

Wieland Electric

Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A

PRICING per each  AVAILABILITY real time   
1-24 :$13.85
25-49 :$12.69
50-99 :$11.72
100-249 :$10.88
250-499 :$10.15
500 + :$9.52
0 (sold out)
See alternative parts
In our stock 
60 can ship 6/10/17
Available Factory Stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 57.904.5455.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Fuse Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 57.904
Pitch: N/R
Wire Size: 10-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: G DIN Rail,T DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
ALTERNATIVE PRODUCTS
Older Equivalent
57.904.5453
57.904.5453
In Stock:  64

Customers Who Bought 57.904.5455.0 Also Bought
DESCRIPTION
Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?