surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
57.801.5053.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

57.801.5053.0

Wieland Electric

Conn Housing Crimp ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$14.87
10-24 :$13.64
25-99 :$12.59
100-249 :$11.69
250-499 :$10.91
500 + :$10.23
10 can ship today
In our stock 
3 can ship 3/13/17
Available Factory Stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 57.801.5053.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Housing
Maximum Voltage Rating: 600 V
Family: 57.801
Pitch: N/A
Wire Size: 10-22 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: N/A
Mounting: Panel Mount
Gender: N/A
Operating Temperature: N/A
Dimension: 16.5mm x 90.5mm x 60.6mm
Customers Who Bought 57.801.5053.0 Also Bought
DESCRIPTION
Conn Housing Crimp ST Panel Mount
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?