surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
57.603.3555.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

57.603.3555.0

Wieland Electric

Conn Terminal Block F 10 POS Screw ST G DIN Rail/T DIN Rail 5A

PRICING per each  AVAILABILITY real time   
1-9 :$17.38
10-24 :$16.04
25-49 :$14.90
50-99 :$13.90
100 + :$13.03
15 can ship tomorrow
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 57.603.3555.0
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 57.603
Pitch: N/A
Wire Size: 12-22 AWG
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 10
Mounting: G DIN Rail,T DIN Rail
Number of Circuits: 10
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 57.603.3555.0 Also Bought
DESCRIPTION
Conn Terminal Block F 10 POS Screw ST G DIN Rail/T DIN Rail 5A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?