surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
57.504.5055.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

57.504.5055.0

Wieland Electric

Conn Feed-Through Terminal Block F 3 POS ST DIN Rail 30A

PRICING per each  AVAILABILITY real time   
1-24 :$2.50
25-99 :$2.31
100-249 :$2.14
250-499 :$2.00
500 + :$1.88
2,445 can ship today
In our stock 
3,099 can ship 3/12/17
Available Factory Stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 57.504.5055.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 57.504
Pitch: N/A
Wire Size: 10-22 AWG
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 52.3mm x 6mm x 48.5mm
Customers Who Bought 57.504.5055.0 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block F 3 POS ST DIN Rail 30A
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CN
ECCN: EAR99
DID YOU KNOW?