57.504.2055 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
57.504.2055 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

57.504.2055

Wieland Electric

Conn Disconnect Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 20A

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
38 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 57.504.2055
RoHS: Unknown
Type: Disconnect Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 57.504
Pitch: N/R
Wire Size: 10-22 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: G DIN Rail,T DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 48 x 6 x 60.7 mm
Customers Who Bought 57.504.2055 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.