surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
56.704.9355.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

56.704.9355.0

Wieland Electric

Conn Multi-Tier Block 3 POS T DIN Rail

PRICING per each  AVAILABILITY real time   
1-24 :$5.11
25-99 :$4.72
100-249 :$4.38
250-499 :$4.09
500 + :$3.84
88 can ship Monday
In our stock 
31 can ship 3/10/17
Available Factory Stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 56.704.9355.0
RoHS: Yes
Type: Multi-Tier Block
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 56.704
Pitch: N/A
Wire Size: 10-24 AWG
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 3
Mounting: T DIN Rail
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 56.704.9355.0 Also Bought
DESCRIPTION
Conn Multi-Tier Block 3 POS T DIN Rail
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?