surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
56.703.8855.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

56.703.8855.0

Wieland Electric

Conn Ground Terminal Block 2 POS Spring Clamp T DIN Rail

PRICING per each  AVAILABILITY real time   
1-24 :$10.35
25-49 :$9.49
50-99 :$8.76
100-249 :$8.13
250-499 :$7.59
500 + :$7.12
Request Quote
0 (sold out)
In our stock 
28 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 56.703.8855.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Ground Terminal Block
Termination Method: Spring Clamp
Family: 56.703.8855.0
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 2
Mounting: T DIN Rail
Gender: N/A
Customers Who Bought 56.703.8855.0 Also Bought
DESCRIPTION
Conn Ground Terminal Block 2 POS Spring Clamp T DIN Rail
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?