surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
56.702.7053 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

56.702.7053

Wieland Electric

Conn Double-Tire Terminal Block F 4 POS ST T DIN Rail 15A

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
80 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 56.702.7053
RoHS: Unknown
Type: Double-Tire Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 300 V
Family: 56.702
Pitch: N/A
Wire Size: 14-30 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: T DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 83.4mm x 5mm x 51mm
Customers Who Bought 56.702.7053 Also Bought