surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
56.510.9255.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

56.510.9255.0

Wieland Electric

Conn Ground Terminal Block F 2 POS Screw ST T DIN Rail

PRICING per each  AVAILABILITY real time   
1-24 :$7.23
25-49 :$6.63
50-99 :$6.12
100-249 :$5.68
250-499 :$5.30
500 + :$4.97
0 (sold out)
In our stock 
29 can ship 3/13/17
Available Factory Stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 56.510.9255.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Ground Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 56.510
Pitch: N/R
Wire Size: 6-16 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: T DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 58mm x 10mm x 51.5mm
Customers Who Bought 56.510.9255.0 Also Bought
DESCRIPTION
Conn Ground Terminal Block F 2 POS Screw ST T DIN Rail
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?