surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
56.503.7555.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

56.503.7555.0

Wieland Electric

Conn Sensor/Actuator Terminal Block F 4 POS ST T DIN Rail 25A

PRICING per each  AVAILABILITY real time   
25-49 :$12.85
50-74 :$9.64
75-99 :$9.00
100 + :$8.82
Request Quote
0 (sold out)
In our stock 
82 can ship 3/6/17
Available Factory Stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 56.503.7555.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Sensor/Actuator Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 300 V
Family: 56.503
Pitch: N/A
Wire Size: 12-22 AWG
Maximum Current Rating: 25 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: T DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 64mm x 6mm x 68.6mm
Customers Who Bought 56.503.7555.0 Also Bought
DESCRIPTION
Conn Sensor/Actuator Terminal Block F 4 POS ST T DIN Rail 25A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?