surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
56.353.9053 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

56.353.9053

Wieland Electric

Conn Ground Terminal Block F 2 POS IDT/Screw Cable Mount 22A

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
100 can ship tomorrow
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 56.353.9053
RoHS: Unknown
Type: Ground Terminal Block
Termination Method: IDT/Screw
Maximum Voltage Rating: 600 V
Family: 56.353
Pitch: N/R
Wire Size: 14-18 AWG
Maximum Current Rating: 22 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 67 x 6 x 50 mm
Customers Who Bought 56.353.9053 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.