56.301.9053 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
56.301.9053 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

56.301.9053

Wieland Electric

Conn Ground Terminal Block F 2 POS IDT Cable Mount

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
100 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
1 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 56.301.9053
RoHS: Unknown
Type: Ground Terminal Block
Termination Method: IDT
Maximum Voltage Rating: 600 V
Family: 56.301
Pitch: N/R
Wire Size: 18-30 AWG
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 67 x 5 x 50 mm
Customers Who Bought 56.301.9053 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.