54.010.7553.0 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
54.010.7553.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

54.010.7553.0

Wieland Electric

Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 30A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.39
25-99 :$2.20
100-249 :$2.05
250-499 :$1.91
500 + :$1.79
317 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,203 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 54.010.7553.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 54.010
Pitch: N/R
Wire Size: 8-18 AWG
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: T DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Customers Who Bought 54.010.7553.0 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 30A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99