surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

39.703.0253.0

Wieland Electric

Feed-through modular terminal block, Type of connection: Spring-cage connection, Number of positions: 1, Cross section: 0.14 mm² - 2.5 mm², AWG 26 - 14, Width: 16.2 mm, Height: 22 ...

PRICING per each  AVAILABILITY real time   
1-24 :$1.60
25-99 :$1.48
100-249 :$1.37
250-499 :$1.28
500 + :$1.20
Request Quote
79 can ship today
In our stock 
283 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 26 minute(s) ship today!
SPECS
Supplier: Wieland Electric
Part No: 39.703.0253.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Customers Who Bought 39.703.0253.0 Also Bought
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE