surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
39.703.0153.6 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

39.703.0153.6

Wieland Electric

Conn Feed-Through Terminal Block 2 POS DIN Rail 24A

PRICING per each  AVAILABILITY real time   
1-24 :$1.15
25-99 :$1.07
100-249 :$0.99
250-499 :$0.92
500 + :$0.87
0 (sold out)
In our stock 
84 can ship 4/7/17
Available Factory Stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 39.703.0153.6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 800 V
Family: 39.703.0153.6
Pitch: N/A
Wire Size: 12-22 AWG
Maximum Current Rating: 24 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: DIN Rail
Number of Circuits: 1
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 39.703.0153.6 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS DIN Rail 24A
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?