28.121.0240.0 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

28.121.0240.0

Wieland Electric

Conn Terminal Block 2 POS Screw RA 32A

PRICING per each  AVAILABILITY Updated Today   
This product is not in stock and cannot be back-ordered.
See alternative below
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 28.121.0240.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 500 V
Family: 28.121
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: 32 A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: N/A
Number of Circuits: 1
Gender: N/A
Operating Temperature: N/A
Dimension: 42 x 26 x 20.8 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
28.121.0240
28.121.0240
In Stock:  0

Customers Who Bought 28.121.0240.0 Also Bought
DESCRIPTION
Conn Terminal Block 2 POS Screw RA 32A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
ECCN: EAR99