surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
27.341.3853.0 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

27.341.3853.0

Wieland Electric

Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw ST 10A

PRICING per each  AVAILABILITY real time   
1-24 :$3.84
25-49 :$3.52
50-99 :$3.25
100-249 :$3.02
250-499 :$2.82
500 + :$2.64
Request Quote
0 (sold out)
In our stock 
285 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 27.341.3853.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Rising Cage Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 27.341
Pitch: 5.08 mm
Wire Size: 12-28 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: N/A
Number of Circuits: 8
Gender: F
Operating Temperature: N/A
Dimension: 40.64mm x 15.4mm x 23.3mm
Customers Who Bought 27.341.3853.0 Also Bought
DESCRIPTION
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw ST 10A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?