25.857.0853 WIELAND ELECTRIC | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

25.857.0853

Wieland Electric

Conn Spring Clamp Terminal Block F 8 POS 5.08mm ST Cable Mount 12A

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
50 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.857.0853
RoHS: Unknown
Type: Spring Clamp Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 300 V
Family: 25.857
Pitch: 5.08 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 12 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Number of Circuits: 8
Gender: F
Operating Temperature: N/A
Customers Who Bought 25.857.0853 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.