surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

25.780.1253.0

Wieland Electric

Conn Spring Clamp Terminal Block F 12 POS 5mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$5.10
25-49 :$4.67
50-99 :$4.31
100-249 :$4.01
250-499 :$3.74
500 + :$3.50
Request Quote
5 can ship Monday
In our stock 
246 can ship 3/3/17
Available Factory Stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.780.1253.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Spring Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 25.780
Pitch: 5 mm
Wire Size: 12-30 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Number of Circuits: 12
Gender: F
Operating Temperature: N/A
Dimension: 61.5mm x 15.45mm x 17.8mm
Customers Who Bought 25.780.1253.0 Also Bought
DESCRIPTION
Conn Spring Clamp Terminal Block F 12 POS 5mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?