surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

25.761.3353.0

Wieland Electric

Conn PC Terminal Block 3 POS 7.5mm Solder RA Thru-Hole 25A

PRICING per each  AVAILABILITY real time   
1-24 :$5.27
25-99 :$4.87
100-249 :$4.52
250-499 :$4.22
500 + :$3.95
13 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
1 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.761.3353.0
RoHS: Yes
Type: PC Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.761
Pitch: 7.5 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 25 A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 25.761.3353.0 Also Bought
DESCRIPTION
Conn PC Terminal Block 3 POS 7.5mm Solder RA Thru-Hole 25A
PART CLASSIFICATION DATA
HTS: 8536694050
COO: DE
ECCN: EAR99
DID YOU KNOW?