25.750.1553 WIELAND ELECTRIC | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

25.750.1553

Wieland Electric

Insulated Header for PC Boards

PRICING per each  AVAILABILITY Updated Today   
1-24 :$23.21
25-99 :$21.42
100-162 :$19.90
163 + :$18.56
163 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.750.1553
RoHS: Unknown
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.751
Pitch: 5.08 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 25 A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Through Hole
Number of Circuits: 15
Gender: N/A
Operating Temperature: N/A
ALTERNATIVE PRODUCTS
Recommended Replacement
25.750.1553.0
25.750.1553.0
In Stock:  0

Customers Who Bought 25.750.1553 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.