surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.741.0053 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.741.0053

Wieland Electric

Conn Terminal Block 1 POS Solder ST Thru-Hole 24A

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
2,348 can ship today
In our stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.741.0053
RoHS: Unknown
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.741
Pitch: N/R
Wire Size: 12-30 AWG
Maximum Current Rating: 25 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Through Hole
Number of Circuits: 1
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 25.741.0053 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.