surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WIELAND ELECTRIC


Supplier Image
Authorized Distributor

25.647.0553.0

Wieland Electric

Conn Wire to Board HDR 5 POS 3.5mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.46
25-49 :$1.34
50-99 :$1.24
100-249 :$1.15
250-499 :$1.07
500 + :$1.00
0 (sold out)
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.647.0553.0
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.647
Pitch: 3.5 mm
Maximum Current Rating: 8 A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 18.9mm x 7.15mm x 9.2mm
Customers Who Bought 25.647.0553.0 Also Bought
DESCRIPTION
Conn Wire to Board HDR 5 POS 3.5mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?