surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25.627.0553 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25.627.0553

Wieland Electric

Conn Wire to Board HDR 5 POS 3.81mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
175 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Wieland Electric
Part No: 25.627.0553
RoHS: Unknown
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.627
Pitch: 3.81 mm
Maximum Current Rating: 8 A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 20.44 x 9.2 x 7.15 mm
Customers Who Bought 25.627.0553 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.